Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPTVS1-076C-HCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4051360RL
Cut Tape4051360
Product RangePTVS1-xxxC-H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY50.910 | CNY50.91 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.910 (CNY57.5283) |
| 10+ | CNY35.690 (CNY40.3297) |
| 100+ | CNY28.880 (CNY32.6344) |
| 500+ | CNY26.360 (CNY29.7868) |
| 1000+ | CNY23.640 (CNY26.7132) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPTVS1-076C-HCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4051360RL
Cut Tape4051360
Product RangePTVS1-xxxC-H Series
Technical Datasheet
Product RangePTVS1-xxxC-H Series
TVS PolarityBidirectional
Reverse Standoff Voltage76V
Clamping Voltage Max91V
Diode Case StyleDFN
No. of Pins2Pins
Minimum Breakdown Voltage85V
Maximum Breakdown Voltage95V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
PTVS1-xxxC-H Series
Reverse Standoff Voltage
76V
Diode Case Style
DFN
Minimum Breakdown Voltage
85V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
91V
No. of Pins
2Pins
Maximum Breakdown Voltage
95V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029
