Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPTVS1-066C-HCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4051359RL
Cut Tape4051359
Product RangePTVS1-xxxC-H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY41.270 | CNY41.27 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.270 (CNY46.6351) |
| 10+ | CNY29.090 (CNY32.8717) |
| 100+ | CNY25.140 (CNY28.4082) |
| 500+ | CNY24.530 (CNY27.7189) |
| 1000+ | CNY24.040 (CNY27.1652) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPTVS1-066C-HCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel4051359RL
Cut Tape4051359
Product RangePTVS1-xxxC-H Series
Technical Datasheet
Product RangePTVS1-xxxC-H Series
TVS PolarityBidirectional
Reverse Standoff Voltage66V
Clamping Voltage Max86V
Diode Case StyleDFN
No. of Pins2Pins
Minimum Breakdown Voltage72V
Maximum Breakdown Voltage80V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
PTVS1-xxxC-H Series
Reverse Standoff Voltage
66V
Diode Case Style
DFN
Minimum Breakdown Voltage
72V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
86V
No. of Pins
2Pins
Maximum Breakdown Voltage
80V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029
