Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPTVS1-022C-HCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4051354RL
Cut Tape4051354
Product RangePTVS1-xxxC-H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY33.280 | CNY33.28 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.280 (CNY37.6064) |
| 10+ | CNY23.160 (CNY26.1708) |
| 100+ | CNY19.890 (CNY22.4757) |
| 500+ | CNY19.280 (CNY21.7864) |
| 1000+ | CNY18.360 (CNY20.7468) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPTVS1-022C-HCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4051354RL
Cut Tape4051354
Product RangePTVS1-xxxC-H Series
Technical Datasheet
Product RangePTVS1-xxxC-H Series
TVS PolarityBidirectional
Reverse Standoff Voltage22V
Clamping Voltage Max28V
Diode Case StyleDFN
No. of Pins2Pins
Minimum Breakdown Voltage24V
Maximum Breakdown Voltage27V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
PTVS1-xxxC-H Series
Reverse Standoff Voltage
22V
Diode Case Style
DFN
Minimum Breakdown Voltage
24V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
28V
No. of Pins
2Pins
Maximum Breakdown Voltage
27V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029
