Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPTV09A-4020F-B103.Copy
Order Code2336213
Product RangePTV09A Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part NoPTV09A-4020F-B103.Copy
Order Code2336213
Product RangePTV09A Series
Technical Datasheet
Track Resistance10kohm
No. of Turns1Turns
Track TaperLinear
Power Rating50mW
Resistance Tolerance± 20%
Product RangePTV09A Series
Potentiometer MountingThrough Hole
Shaft Diameter6mm
No. of Gangs1
Adjustment TypeFlatted
Shaft Length20mm
Temperature Coefficient-
Potentiometer Type-
Resistor TechnologyCarbon
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length23.8mm
Product Width10mm
Product Height11mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Track Resistance
10kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Through Hole
No. of Gangs
1
Shaft Length
20mm
Potentiometer Type
-
Potentiometer Terminals
PC Pin
Product Length
23.8mm
Product Height
11mm
Operating Temperature Max
50°C
No. of Turns
1Turns
Power Rating
50mW
Product Range
PTV09A Series
Shaft Diameter
6mm
Adjustment Type
Flatted
Temperature Coefficient
-
Resistor Technology
Carbon
Resistor Case / Package
-
Product Width
10mm
Operating Temperature Min
-10°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00225
