Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPRS12R-4125S-103B1Copy
Manufacturer Standard Lead Time17 weeks
Order Code3758696
Product RangePRS12R Series
Your Part Number
996 In Stock
Need more?
996 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.900 (CNY21.357) |
| 10+ | CNY16.170 (CNY18.2721) |
| 25+ | CNY14.470 (CNY16.3511) |
| 50+ | CNY14.120 (CNY15.9556) |
| 100+ | CNY13.780 (CNY15.5714) |
| 500+ | CNY12.350 (CNY13.9555) |
| 1000+ | CNY11.460 (CNY12.9498) |
| 2500+ | CNY11.260 (CNY12.7238) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.90 (CNY21.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPRS12R-4125S-103B1Copy
Manufacturer Standard Lead Time17 weeks
Order Code3758696
Product RangePRS12R Series
Technical Datasheet
Track TaperLinear
Power Rating50mW
Product RangePRS12R Series
No. of Gangs1
Adjustment TypeSlotted
Potentiometer Type-
Resistor Technology-
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Height15.7mm
Operating Temperature Min-10°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Track Taper
Linear
Product Range
PRS12R Series
Adjustment Type
Slotted
Resistor Technology
-
Resistor Case / Package
-
Operating Temperature Min
-10°C
Power Rating
50mW
No. of Gangs
1
Potentiometer Type
-
Potentiometer Terminals
PC Pin
Product Height
15.7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544
