Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPRS12R-4015S-103B1Copy
Manufacturer Standard Lead Time17 weeks
Order Code3758686
Product RangePRS12R Series
Your Part Number
978 In Stock
Need more?
978 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.990 (CNY19.1987) |
| 10+ | CNY14.740 (CNY16.6562) |
| 25+ | CNY14.470 (CNY16.3511) |
| 50+ | CNY14.190 (CNY16.0347) |
| 100+ | CNY13.370 (CNY15.1081) |
| 500+ | CNY11.940 (CNY13.4922) |
| 1000+ | CNY11.330 (CNY12.8029) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.99 (CNY19.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPRS12R-4015S-103B1Copy
Manufacturer Standard Lead Time17 weeks
Order Code3758686
Product RangePRS12R Series
Technical Datasheet
Track TaperLinear
Product RangePRS12R Series
Potentiometer MountingThrough Hole
Shaft Diameter6mm
No. of Gangs1
Adjustment TypeSlotted
Shaft Length15mm
Potentiometer Type-
Product Width11mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Track Taper
Linear
Potentiometer Mounting
Through Hole
No. of Gangs
1
Shaft Length
15mm
Product Width
11mm
Product Range
PRS12R Series
Shaft Diameter
6mm
Adjustment Type
Slotted
Potentiometer Type
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015422
