Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPQ2617BHA-220KCopy
Order Code5002666
Product RangePQ2617BHA Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.340 (CNY41.0642) |
| 5+ | CNY30.250 (CNY34.1825) |
| 10+ | CNY26.760 (CNY30.2388) |
| 25+ | CNY25.260 (CNY28.5438) |
| 50+ | CNY23.360 (CNY26.3968) |
| 175+ | CNY21.130 (CNY23.8769) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.34 (CNY41.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPQ2617BHA-220KCopy
Order Code5002666
Product RangePQ2617BHA Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)28A
Inductor ConstructionShielded
Saturation Current (Isat)15A
Product RangePQ2617BHA Series
Inductor Case / Package-
DC Resistance Max2.5mohm
Inductance Tolerance± 10%
Product Length27.9mm
Product Width19.8mm
Product Height19mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
PQ2617BHA Series
DC Resistance Max
2.5mohm
Product Length
27.9mm
Product Height
19mm
RMS Current (Irms)
28A
Saturation Current (Isat)
15A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
19.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
