Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPQ2614BLA-1R5KCopy
Manufacturer Standard Lead Time9 weeks
Order Code2800867
Product RangePQ2614BLA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.480 (CNY35.5724) |
| 5+ | CNY26.200 (CNY29.606) |
| 10+ | CNY23.160 (CNY26.1708) |
| 25+ | CNY21.900 (CNY24.747) |
| 50+ | CNY20.260 (CNY22.8938) |
| 200+ | CNY18.310 (CNY20.6903) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.48 (CNY35.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPQ2614BLA-1R5KCopy
Manufacturer Standard Lead Time9 weeks
Order Code2800867
Product RangePQ2614BLA Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)30A
Inductor ConstructionShielded
Saturation Current (Isat)100A
Product RangePQ2614BLA Series
DC Resistance Max1600µohm
Inductance Tolerance± 10%
Product Length27.9mm
Product Width19.8mm
Product Height16mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
PQ2614BLA Series
Inductance Tolerance
± 10%
Product Width
19.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
30A
Saturation Current (Isat)
100A
DC Resistance Max
1600µohm
Product Length
27.9mm
Product Height
16mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03021
