Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPQ2614BLA-100KCopy
Manufacturer Standard Lead Time9 weeks
Order Code2800877
Product RangePQ2614BLA Series
Your Part Number
561 In Stock
Need more?
1 Next business day delivery available(Shanghai stock)
560 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.910 (CNY28.1483) |
| 5+ | CNY24.610 (CNY27.8093) |
| 10+ | CNY24.300 (CNY27.459) |
| 25+ | CNY18.970 (CNY21.4361) |
| 50+ | CNY17.910 (CNY20.2383) |
| 200+ | CNY16.840 (CNY19.0292) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.91 (CNY28.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPQ2614BLA-100KCopy
Manufacturer Standard Lead Time9 weeks
Order Code2800877
Product RangePQ2614BLA Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)30A
Inductor ConstructionShielded
Saturation Current (Isat)17.6A
Product RangePQ2614BLA Series
Inductor Case / Package-
DC Resistance Max1600µohm
Inductance Tolerance± 10%
Product Length27.9mm
Product Width19.8mm
Product Height16mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
PQ2614BLA Series
DC Resistance Max
1600µohm
Product Length
27.9mm
Product Height
16mm
RMS Current (Irms)
30A
Saturation Current (Isat)
17.6A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
19.8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03021
