Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPQ2614BHA-3R3KCopy
Manufacturer Standard Lead Time9 weeks
Order Code2800870
Product RangePQ2614BHA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.660 (CNY30.1258) |
| 5+ | CNY23.460 (CNY26.5098) |
| 10+ | CNY20.260 (CNY22.8938) |
| 25+ | CNY19.510 (CNY22.0463) |
| 50+ | CNY18.750 (CNY21.1875) |
| 200+ | CNY17.990 (CNY20.3287) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.66 (CNY30.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPQ2614BHA-3R3KCopy
Manufacturer Standard Lead Time9 weeks
Order Code2800870
Product RangePQ2614BHA Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)30A
Inductor ConstructionShielded
Saturation Current (Isat)68.4A
Product RangePQ2614BHA Series
DC Resistance Max1900µohm
Inductance Tolerance± 10%
Product Length27.9mm
Product Width19.8mm
Product Height16mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
PQ2614BHA Series
Inductance Tolerance
± 10%
Product Width
19.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
30A
Saturation Current (Isat)
68.4A
DC Resistance Max
1900µohm
Product Length
27.9mm
Product Height
16mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03151
