Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPM3700-10-RCCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3373312RL
Cut Tape3373312
Product RangePM3700 Series
Your Part Number
300 In Stock
Need more?
300 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.870 | CNY21.87 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.870 (CNY24.7131) |
| 5+ | CNY19.970 (CNY22.5661) |
| 10+ | CNY18.060 (CNY20.4078) |
| 25+ | CNY16.260 (CNY18.3738) |
| 50+ | CNY14.460 (CNY16.3398) |
| 200+ | CNY12.650 (CNY14.2945) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPM3700-10-RCCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel3373312RL
Cut Tape3373312
Product RangePM3700 Series
Technical Datasheet
DC Current Rating7A
Inductance200µH
DC Resistance Max8000µohm
Product RangePM3700 Series
Impedance-
Inductor Case / Package-
Product Length21.6mm
Product Width21.6mm
Product Height11.43mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC Current Rating
7A
DC Resistance Max
8000µohm
Impedance
-
Product Length
21.6mm
Product Height
11.43mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
200µH
Product Range
PM3700 Series
Inductor Case / Package
-
Product Width
21.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0065
