Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPM127SH-330M-RCCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2333629RL
Cut Tape2333629
Product RangePM127SH Series
Your Part Number
935 In Stock
Need more?
935 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.920 | CNY8.92 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.920 (CNY10.0796) |
| 10+ | CNY7.330 (CNY8.2829) |
| 50+ | CNY6.690 (CNY7.5597) |
| 100+ | CNY6.040 (CNY6.8252) |
| 200+ | CNY5.450 (CNY6.1585) |
| 400+ | CNY4.860 (CNY5.4918) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPM127SH-330M-RCCopy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2333629RL
Cut Tape2333629
Product RangePM127SH Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)3.5A
Inductor ConstructionShielded
Saturation Current (Isat)3.3A
Product RangePM127SH Series
DC Resistance Max0.057ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height7.5mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PM127SH series SMD shielded Power Inductor with ferrite DR and RI core. It has tin/nickel/copper termination and an enamelled copper wire winding. It is suitable for use as input/output of DC/DC converters.
- Formerly JW Miller® model
- -40 to 125°C Operating temperature range
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
PM127SH Series
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.5A
Saturation Current (Isat)
3.3A
DC Resistance Max
0.057ohm
Product Length
12.5mm
Product Height
7.5mm
Alternatives for PM127SH-330M-RC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0042
