Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPEC11H-4220K-S0024.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3516682
Product RangePEC11H Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.390 (CNY15.1307) |
| 2500+ | CNY13.250 (CNY14.9725) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.39 (CNY15.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPEC11H-4220K-S0024.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3516682
Product RangePEC11H Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution24PPR
No. of Detents24 Detents
OrientationVertical
Push SwitchWith Momentary Push Switch
Encoder OutputQuadrature
Encoder MountingBushing Mount, Through Hole
Product RangePEC11H Series
Rotational Speed Max60rpm
No. of Channels2Channels
Shaft TypeKnurled End
Shaft Length20mm
Shaft Diameter6mm
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-20°C
Operating Temperature Max70°C
IP RatingIP40
TerminationSolder Pin
SVHCLead
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
24PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
PEC11H Series
No. of Channels
2Channels
Shaft Length
20mm
Supply Voltage Min
-
Operating Temperature Min
-20°C
IP Rating
IP40
SVHC
Lead
Encoder Type
Incremental
No. of Detents
24 Detents
Push Switch
With Momentary Push Switch
Encoder Mounting
Bushing Mount, Through Hole
Rotational Speed Max
60rpm
Shaft Type
Knurled End
Shaft Diameter
6mm
Supply Voltage Max
-
Operating Temperature Max
70°C
Termination
Solder Pin
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005861
