Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPAC18R1-43D19FCopy
Manufacturer Standard Lead Time14 weeks
Order Code3766753
Product RangePAC18R Series
Your Part Number
225 In Stock
Need more?
225 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.150 (CNY32.9395) |
| 10+ | CNY24.780 (CNY28.0014) |
| 25+ | CNY23.010 (CNY26.0013) |
| 50+ | CNY21.650 (CNY24.4645) |
| 100+ | CNY20.560 (CNY23.2328) |
| 500+ | CNY18.110 (CNY20.4643) |
| 1000+ | CNY17.080 (CNY19.3004) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.15 (CNY32.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPAC18R1-43D19FCopy
Manufacturer Standard Lead Time14 weeks
Order Code3766753
Product RangePAC18R Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeAbsolute
Encoder Resolution-
No. of Detents16 Detents
OrientationVertical
Encoder MountingBushing Mount, Through Hole
Product RangePAC18R Series
Speed Range Max60rpm
Rotational Life Cycles30000
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-35°C
IP RatingIP64
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
-
Orientation
Vertical
Product Range
PAC18R Series
Rotational Life Cycles
30000
Supply Voltage Max
-
IP Rating
IP64
Encoder Type
Absolute
No. of Detents
16 Detents
Encoder Mounting
Bushing Mount, Through Hole
Speed Range Max
60rpm
Supply Voltage Min
-
Operating Temperature Min
-35°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
