Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPAC18R1-41D19FCopy
Manufacturer Standard Lead Time14 weeks
Order Code3766751
Product RangePAC18R Series
Your Part Number
1,836 In Stock
Need more?
1,836 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.470 (CNY34.4311) |
| 10+ | CNY28.220 (CNY31.8886) |
| 25+ | CNY23.920 (CNY27.0296) |
| 50+ | CNY21.670 (CNY24.4871) |
| 100+ | CNY19.420 (CNY21.9446) |
| 500+ | CNY18.460 (CNY20.8598) |
| 1000+ | CNY15.940 (CNY18.0122) |
| 2500+ | CNY15.460 (CNY17.4698) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.47 (CNY34.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPAC18R1-41D19FCopy
Manufacturer Standard Lead Time14 weeks
Order Code3766751
Product RangePAC18R Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder Resolution-
OrientationVertical
Push SwitchWithout Push Switch
Encoder MountingBushing Mount, Through Hole
Product RangePAC18R Series
Speed Range Max60rpm
Rotational Life Cycles30000
Shaft TypeFlatted End
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-35°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Encoder Technology
Mechanical
Orientation
Vertical
Encoder Mounting
Bushing Mount, Through Hole
Speed Range Max
60rpm
Shaft Type
Flatted End
Supply Voltage Max
-
Operating Temperature Max
70°C
Encoder Resolution
-
Push Switch
Without Push Switch
Product Range
PAC18R Series
Rotational Life Cycles
30000
Supply Voltage Min
-
Operating Temperature Min
-35°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635
