Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoP6SMB51CA-QCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3222869RL
Cut Tape3222869
Product RangeP6SMB Series
Your Part Number
5,180 In Stock
Need more?
5,180 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.470 | CNY22.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.470 (CNY5.0511) |
| 10+ | CNY2.750 (CNY3.1075) |
| 100+ | CNY1.970 (CNY2.2261) |
| 500+ | CNY1.620 (CNY1.8306) |
| 1000+ | CNY1.250 (CNY1.4125) |
| 5000+ | CNY1.180 (CNY1.3334) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoP6SMB51CA-QCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel3222869RL
Cut Tape3222869
Product RangeP6SMB Series
Technical Datasheet
Product RangeP6SMB Series
TVS PolarityBidirectional
Reverse Standoff Voltage51V
Clamping Voltage Max91.1V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage48.5V
Maximum Breakdown Voltage53.6V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
P6SMB Series
Reverse Standoff Voltage
51V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
48.5V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
91.1V
No. of Pins
2Pins
Maximum Breakdown Voltage
53.6V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009
