Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoNFB2Copy
Manufacturer Standard Lead Time21 weeks
Order Code4555426
Product RangeRiedon NFB Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY165.820 (CNY187.3766) |
| 2+ | CNY157.170 (CNY177.6021) |
| 3+ | CNY148.520 (CNY167.8276) |
| 5+ | CNY139.860 (CNY158.0418) |
| 10+ | CNY129.050 (CNY145.8265) |
| 20+ | CNY126.470 (CNY142.9111) |
Price for:Each
Minimum: 1
Multiple: 1
CNY165.82 (CNY187.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoNFB2Copy
Manufacturer Standard Lead Time21 weeks
Order Code4555426
Product RangeRiedon NFB Series
Technical Datasheet
Fuse Holder TypeChassis Mount Fuse Holder
Fuse Current-
Fuse Size Held-
Holder TerminalsStud
No. of Fuses1Fuses
Product RangeRiedon NFB Series
Voltage Rating VAC-
Voltage Rating VDC-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Holder Type
Chassis Mount Fuse Holder
Fuse Size Held
-
No. of Fuses
1Fuses
Voltage Rating VAC
-
SVHC
No SVHC (04-Feb-2026)
Fuse Current
-
Holder Terminals
Stud
Product Range
Riedon NFB Series
Voltage Rating VDC
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
