Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMOV-20D431KCopy
Order Code2078704
Product RangeMOV-20DxxxK Series
Your Part Number
3,287 In Stock
Need more?
3,287 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.860 (CNY6.6218) |
| 10+ | CNY3.910 (CNY4.4183) |
| 25+ | CNY3.760 (CNY4.2488) |
| 50+ | CNY3.630 (CNY4.1019) |
| 100+ | CNY3.480 (CNY3.9324) |
| 500+ | CNY3.080 (CNY3.4804) |
| 1000+ | CNY3.020 (CNY3.4126) |
| 2500+ | CNY2.950 (CNY3.3335) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.86 (CNY6.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMOV-20D431KCopy
Order Code2078704
Product RangeMOV-20DxxxK Series
Technical Datasheet
Voltage Rating VAC275V
Voltage Rating VDC350V
Product RangeMOV-20DxxxK Series
Clamping Voltage Vc Max710V
Varistor Case StyleDisc 20mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs6.5kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Voltage Rating VAC
275V
Product Range
MOV-20DxxxK Series
Varistor Case Style
Disc 20mm
Peak Surge Current @ 8/20µs
6.5kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
350V
Clamping Voltage Vc Max
710V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for MOV-20D431K
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004491
