Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMOV-20D182KCopy
Order Code2250994
Product RangeMOV-20DxxxK
Your Part Number
No Longer Manufactured
Product Information
ManufacturerBOURNS
Manufacturer Part NoMOV-20D182KCopy
Order Code2250994
Product RangeMOV-20DxxxK
Technical Datasheet
Voltage Rating VAC1.1kV
Voltage Rating VDC1.465kV
Product RangeMOV-20DxxxK
Clamping Voltage Vc Max2.97kV
Varistor Case StyleDisc 20mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs6.5kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Alternatives for MOV-20D182K
1 Product Found
Product Overview
The MOV-20DxxxK series 20mm Radial Leaded Metal Oxide Varistor (MOV) provides protection against overvoltage transients such as lightning, power contact and power induction. The metal oxide varistor offers a choice of varistor voltages from 18 to 1800V and Vrms voltages from 11 to 1100V. The device offers a high current handling, high energy absorption capability and fast response times to protect against transient faults up to rated limits.
- High voltage rating
- High current rating
- Bidirectional
- Surge protection
- Fast response time
Applications
Power Management, Communications & Networking, Consumer Electronics
Technical Specifications
Voltage Rating VAC
1.1kV
Product Range
MOV-20DxxxK
Varistor Case Style
Disc 20mm
Peak Surge Current @ 8/20µs
6.5kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
1.465kV
Clamping Voltage Vc Max
2.97kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
