Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMOV-14D471KCopy
Manufacturer Standard Lead Time29 weeks
Order Code3373349
Product RangeMOV-14DxxxK
Your Part Number
19,326 In Stock
600 more incoming. You can reserve stock now
190 Next business day delivery available(Shanghai stock)
282 Delivery in 3-4 Business Days(SG stock)
18,854 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.910 (CNY3.2883) |
| 10+ | CNY1.810 (CNY2.0453) |
| 50+ | CNY1.690 (CNY1.9097) |
| 100+ | CNY1.560 (CNY1.7628) |
| 200+ | CNY1.470 (CNY1.6611) |
| 600+ | CNY1.370 (CNY1.5481) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.91 (CNY3.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMOV-14D471KCopy
Manufacturer Standard Lead Time29 weeks
Order Code3373349
Product RangeMOV-14DxxxK
Technical Datasheet
Voltage Rating VAC300V
Voltage Rating VDC385V
Product RangeMOV-14DxxxK
Clamping Voltage Vc Max775V
Varistor Case StyleDisc 14mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs4.5kA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MOV-14D471K is a 14mm radial leaded varistor device protects against overvoltage transients such as lightning, power contact and power induction. The device has a high current handling, high energy absorption capability and fast response times to protect against transient faults up to rated limits.
- 300VRMS maximum continuous voltage
- Bidirectional
- Surge protection
- Compliance with UL 1449 standard
Technical Specifications
Voltage Rating VAC
300V
Product Range
MOV-14DxxxK
Varistor Case Style
Disc 14mm
Peak Surge Current @ 8/20µs
4.5kA
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Voltage Rating VDC
385V
Clamping Voltage Vc Max
775V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for MOV-14D471K
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002296
