Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMOV-14D390KTRCopy
Manufacturer Standard Lead Time6 weeks
Order Code2921664
Product RangeMOV-14DxxxK Series
Your Part Number
3,544 In Stock
Need more?
3,544 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.450 (CNY7.2885) |
| 10+ | CNY3.970 (CNY4.4861) |
| 25+ | CNY3.520 (CNY3.9776) |
| 50+ | CNY3.060 (CNY3.4578) |
| 100+ | CNY2.610 (CNY2.9493) |
| 250+ | CNY2.440 (CNY2.7572) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.45 (CNY7.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMOV-14D390KTRCopy
Manufacturer Standard Lead Time6 weeks
Order Code2921664
Product RangeMOV-14DxxxK Series
Technical Datasheet
Voltage Rating VAC25V
Voltage Rating VDC31V
Product RangeMOV-14DxxxK Series
Varistor Case StyleDisc 14mm
Operating Temperature Min-40°C
Peak Energy (10/1000uS)8.6J
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
25V
Product Range
MOV-14DxxxK Series
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Voltage Rating VDC
31V
Varistor Case Style
Disc 14mm
Peak Energy (10/1000uS)
8.6J
Technical Docs (1)
Alternatives for MOV-14D390KTR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003369
