Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMOV-10D471KTRCopy
Order Code2617220
Product RangeMOV-10DxxxK Series
Your Part Number
933 In Stock
Need more?
933 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.000 (CNY2.260) |
| 10+ | CNY1.260 (CNY1.4238) |
| 25+ | CNY1.210 (CNY1.3673) |
| 50+ | CNY1.160 (CNY1.3108) |
| 100+ | CNY1.100 (CNY1.243) |
| 250+ | CNY1.030 (CNY1.1639) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.00 (CNY2.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMOV-10D471KTRCopy
Order Code2617220
Product RangeMOV-10DxxxK Series
Technical Datasheet
Voltage Rating VAC300V
Voltage Rating VDC385V
Product RangeMOV-10DxxxK Series
Varistor Case StyleDisc 10mm
Varistor TypeMetal Oxide Varistor (MOV)
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
300V
Product Range
MOV-10DxxxK Series
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage Rating VDC
385V
Varistor Case Style
Disc 10mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002263
