Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMOV-10D471K.Copy
Manufacturer Standard Lead Time12 weeks
Order Code2921656
Your Part Number
5,022 In Stock
Need more?
5,022 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.910 (CNY2.1583) |
| 10+ | CNY1.200 (CNY1.356) |
| 25+ | CNY1.140 (CNY1.2882) |
| 50+ | CNY1.100 (CNY1.243) |
| 100+ | CNY1.040 (CNY1.1752) |
| 500+ | CNY0.921 (CNY1.0407) |
| 1000+ | CNY0.867 (CNY0.9797) |
| 2500+ | CNY0.805 (CNY0.9096) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.91 (CNY2.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMOV-10D471K.Copy
Manufacturer Standard Lead Time12 weeks
Order Code2921656
Technical Datasheet
Voltage Rating VDC385V
Clamping Voltage Vc Max775V
Varistor Case StyleDisc 10mm
Operating Temperature Max105°C
Peak Energy (10/1000uS)70J
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VDC
385V
Varistor Case Style
Disc 10mm
Peak Energy (10/1000uS)
70J
SVHC
No SVHC (04-Feb-2026)
Clamping Voltage Vc Max
775V
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001558
