Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMOV-10D471KCopy
Manufacturer Standard Lead Time16 weeks
Order Code3774547
Product RangeMOV-10DxxxK Series
Your Part Number
3,850 In Stock
Need more?
50 Delivery in 3-4 Business Days(SG stock)
3,800 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.990 (CNY2.2487) |
| 50+ | CNY1.200 (CNY1.356) |
| 100+ | CNY1.020 (CNY1.1526) |
| 250+ | CNY0.938 (CNY1.0599) |
| 500+ | CNY0.884 (CNY0.9989) |
| 1000+ | CNY0.824 (CNY0.9311) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.99 (CNY2.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMOV-10D471KCopy
Manufacturer Standard Lead Time16 weeks
Order Code3774547
Product RangeMOV-10DxxxK Series
Technical Datasheet
Voltage Rating VAC300V
Voltage Rating VDC385V
Product RangeMOV-10DxxxK Series
Clamping Voltage Vc Max775V
Varistor Case StyleDisc 10mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs2.5kA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MOV-10D471K is a MOV-10DxxxK series metal oxide varistor. It is a 10mm radial leaded varistor device that protects against overvoltage transients such as lightning, power contact, and power induction. The device has high current handling, high energy absorption capability, and fast response times to protect against transient faults up to rated limits. Applications include power supplies, power systems, line voltage, telecom systems, and white goods/appliances. It meets the UL 1449 standard.
- High voltage and current rating, bidirectional device
- Surge protection, fast response time
- 300RMS/385DC max continuous voltage (TA = 25°C)
- Voltage range from 423 to 517VDC (1mA, TA = 25°C)
- 25A class current (8/20μs, TA = 25°C), 775V max clamping voltage (8/20μs, TA = 25°C)
- 2500 max peak current (one time, 8/20μs, TA = 25°C), 70J max energy (8/20μs, TA = 25°C)
- 252pF typical capacity (1KHz, TA = 25°C), 0.40W rated wattage
- 10ns response time typ (TA = 25°C)
- Operating temperature range from -40 to 105˚C
Technical Specifications
Voltage Rating VAC
300V
Product Range
MOV-10DxxxK Series
Varistor Case Style
Disc 10mm
Peak Surge Current @ 8/20µs
2.5kA
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Voltage Rating VDC
385V
Clamping Voltage Vc Max
775V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00149
