Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMOV-10D390KCopy
Manufacturer Standard Lead Time28 weeks
Order Code3373347
Product RangeMOV-10DxxxK
Your Part Number
1,049 In Stock
Need more?
1,049 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.150 (CNY2.4295) |
| 50+ | CNY1.300 (CNY1.469) |
| 100+ | CNY1.120 (CNY1.2656) |
| 250+ | CNY1.030 (CNY1.1639) |
| 500+ | CNY0.969 (CNY1.095) |
| 1000+ | CNY0.915 (CNY1.0339) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.15 (CNY2.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMOV-10D390KCopy
Manufacturer Standard Lead Time28 weeks
Order Code3373347
Product RangeMOV-10DxxxK
Technical Datasheet
Voltage Rating VAC25V
Voltage Rating VDC31V
Product RangeMOV-10DxxxK
Clamping Voltage Vc Max77V
Varistor Case StyleDisc 10mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs500A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
25V
Product Range
MOV-10DxxxK
Varistor Case Style
Disc 10mm
Peak Surge Current @ 8/20µs
500A
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Voltage Rating VDC
31V
Clamping Voltage Vc Max
77V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012
