Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMOV-10D201KTRCopy
Manufacturer Standard Lead Time15 weeks
Order Code2617214
Your Part Number
6,501 In Stock
Need more?
6,501 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.560 (CNY1.7628) |
| 10+ | CNY0.969 (CNY1.095) |
| 25+ | CNY0.928 (CNY1.0486) |
| 50+ | CNY0.880 (CNY0.9944) |
| 100+ | CNY0.839 (CNY0.9481) |
| 250+ | CNY0.764 (CNY0.8633) |
| 500+ | CNY0.730 (CNY0.8249) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.56 (CNY1.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMOV-10D201KTRCopy
Manufacturer Standard Lead Time15 weeks
Order Code2617214
Technical Datasheet
Voltage Rating VDC170V
Varistor Case StyleDisc 10mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VDC
170V
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (04-Feb-2026)
Varistor Case Style
Disc 10mm
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001517
