Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMOV-10D180KCopy
Order Code2617213
Product RangeMOV-10DxxxK Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part NoMOV-10D180KCopy
Order Code2617213
Product RangeMOV-10DxxxK Series
Technical Datasheet
Voltage Rating VAC11V
Voltage Rating VDC14V
Product RangeMOV-10DxxxK Series
Clamping Voltage Vc Max36V
Varistor Case StyleDisc 10mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs500A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Voltage Rating VAC
11V
Product Range
MOV-10DxxxK Series
Varistor Case Style
Disc 10mm
Peak Surge Current @ 8/20µs
500A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
14V
Clamping Voltage Vc Max
36V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072
