Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMOV-07D560KTRCopy
Order Code2617211
Product RangeMOV-07DxxxK Series
Your Part Number
1,845 In Stock
Need more?
1,845 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.400 (CNY1.582) |
| 10+ | CNY0.853 (CNY0.9639) |
| 25+ | CNY0.805 (CNY0.9096) |
| 50+ | CNY0.764 (CNY0.8633) |
| 100+ | CNY0.717 (CNY0.8102) |
| 250+ | CNY0.669 (CNY0.756) |
| 500+ | CNY0.635 (CNY0.7176) |
| 1000+ | CNY0.621 (CNY0.7017) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.40 (CNY1.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMOV-07D560KTRCopy
Order Code2617211
Product RangeMOV-07DxxxK Series
Technical Datasheet
Voltage Rating VDC45V
Product RangeMOV-07DxxxK Series
Varistor Case StyleDisc 7mm
Peak Surge Current @ 8/20µs250A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VDC
45V
Varistor Case Style
Disc 7mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Product Range
MOV-07DxxxK Series
Peak Surge Current @ 8/20µs
250A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MOV-07D560KTR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000844
