Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMOV-07D471KCopy
Manufacturer Standard Lead Time29 weeks
Order Code3373345
Product RangeMOV-07DxxxK Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.080 (CNY1.2204) |
| 50+ | CNY0.634 (CNY0.7164) |
| 250+ | CNY0.488 (CNY0.5514) |
| 500+ | CNY0.466 (CNY0.5266) |
| 1000+ | CNY0.439 (CNY0.4961) |
| 2000+ | CNY0.412 (CNY0.4656) |
Price for:Each
Minimum: 5
Multiple: 5
CNY5.40 (CNY6.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMOV-07D471KCopy
Manufacturer Standard Lead Time29 weeks
Order Code3373345
Product RangeMOV-07DxxxK Series
Technical Datasheet
Voltage Rating VAC300V
Voltage Rating VDC385V
Product RangeMOV-07DxxxK Series
Clamping Voltage Vc Max775V
Varistor Case StyleDisc 7mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs1.2kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MOV-07D471K is a MOV-07DxxxK series metal oxide varistor. It is a 7mm radial leaded varistor device that protects against overvoltage transients such as lightning, power contact, and power induction. The device has high current handling, high energy absorption capability, and fast response times to protect against transient faults up to rated limits. Applications include power supplies, power systems, line voltage, telecom systems, and white goods/appliances. It meets the UL 1449 standard.
- High voltage and current rating, bidirectional device
- Surge protection, fast response time
- 300RMS/386DC max continuous voltage (TA = 25°C)
- Voltage range from 423 to 517VDC (1mA, TA = 25°C)
- 10A class current (8/20μs, TA = 25°C), 775V max clamping voltage (8/20μs, TA = 25°C)
- 1200 max peak current (one time, 8/20μs, TA = 25°C), 30J max energy (8/20μs, TA = 25°C)
- 126pF typical capacity (1KHz, TA = 25°C), 0.25W rated wattage
- 10ns response time typ (TA = 25°C)
- Operating temperature range from -40 to 105˚C
Technical Specifications
Voltage Rating VAC
300V
Product Range
MOV-07DxxxK Series
Varistor Case Style
Disc 7mm
Peak Surge Current @ 8/20µs
1.2kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
385V
Clamping Voltage Vc Max
775V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for MOV-07D471K
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
