Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMOV-07D470KCopy
Manufacturer Standard Lead Time29 weeks
Order Code3373343
Product RangeMOV-07DxxxK
Your Part Number
12,270 In Stock
Need more?
12,270 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.460 (CNY1.6498) |
| 50+ | CNY0.847 (CNY0.9571) |
| 250+ | CNY0.664 (CNY0.7503) |
| 500+ | CNY0.580 (CNY0.6554) |
| 1000+ | CNY0.542 (CNY0.6125) |
| 2000+ | CNY0.497 (CNY0.5616) |
Price for:Each
Minimum: 5
Multiple: 5
CNY7.30 (CNY8.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMOV-07D470KCopy
Manufacturer Standard Lead Time29 weeks
Order Code3373343
Product RangeMOV-07DxxxK
Technical Datasheet
Voltage Rating VAC30V
Voltage Rating VDC38V
Product RangeMOV-07DxxxK
Clamping Voltage Vc Max93V
Varistor Case StyleDisc 7mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs250A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
30V
Product Range
MOV-07DxxxK
Varistor Case Style
Disc 7mm
Peak Surge Current @ 8/20µs
250A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
38V
Clamping Voltage Vc Max
93V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for MOV-07D470K
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
