Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMOV-07D361KTRCopy
Manufacturer Standard Lead Time15 weeks
Order Code2617203
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY0.755 (CNY0.8532) |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
CNY1,510.00 (CNY1,706.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMOV-07D361KTRCopy
Manufacturer Standard Lead Time15 weeks
Order Code2617203
Technical Datasheet
Voltage Rating VAC230V
Voltage Rating VDC300V
Clamping Voltage Vc Max595V
Varistor TypeMetal Oxide Varistor (MOV)
Peak Energy (10/1000uS)-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
230V
Clamping Voltage Vc Max
595V
Peak Energy (10/1000uS)
-
Voltage Rating VDC
300V
Varistor Type
Metal Oxide Varistor (MOV)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MOV-07D361KTR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000794
