Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMOV-07D361KKCopy
Manufacturer Standard Lead Time35 weeks
Order Code4307342
Product RangeMOV-07DxxxK Series
Your Part Number
1,923 In Stock
Need more?
1,923 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.879 (CNY0.9933) |
| 50+ | CNY0.640 (CNY0.7232) |
| 250+ | CNY0.552 (CNY0.6238) |
| 500+ | CNY0.515 (CNY0.582) |
| 1000+ | CNY0.483 (CNY0.5458) |
| 2000+ | CNY0.448 (CNY0.5062) |
Price for:Each
Minimum: 5
Multiple: 5
CNY4.40 (CNY4.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMOV-07D361KKCopy
Manufacturer Standard Lead Time35 weeks
Order Code4307342
Product RangeMOV-07DxxxK Series
Technical Datasheet
Voltage Rating VAC230V
Voltage Rating VDC300V
Product RangeMOV-07DxxxK Series
Clamping Voltage Vc Max595V
Varistor Case StyleDisc 7mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs1.2kA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
230V
Product Range
MOV-07DxxxK Series
Varistor Case Style
Disc 7mm
Peak Surge Current @ 8/20µs
1.2kA
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Voltage Rating VDC
300V
Clamping Voltage Vc Max
595V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
