Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMOV-07D271KCopy
Manufacturer Standard Lead Time13 weeks
Order Code2617201
Your Part Number
4,067 In Stock
Need more?
4,067 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.420 (CNY2.7346) |
| 10+ | CNY1.720 (CNY1.9436) |
| 25+ | CNY1.480 (CNY1.6724) |
| 50+ | CNY1.240 (CNY1.4012) |
| 100+ | CNY0.998 (CNY1.1277) |
| 500+ | CNY0.681 (CNY0.7695) |
| 1000+ | CNY0.607 (CNY0.6859) |
| 2500+ | CNY0.493 (CNY0.5571) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.42 (CNY2.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMOV-07D271KCopy
Manufacturer Standard Lead Time13 weeks
Order Code2617201
Technical Datasheet
Voltage Rating VAC175V
Voltage Rating VDC225V
Varistor Case StyleDisc 7mm
Peak Surge Current @ 8/20µs1.2kA
Operating Temperature Min-40°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
175V
Varistor Case Style
Disc 7mm
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Voltage Rating VDC
225V
Peak Surge Current @ 8/20µs
1.2kA
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for MOV-07D271K
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
