Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMOV-07D241KCopy
Manufacturer Standard Lead Time28 weeks
Order Code3373338
Product RangeMOV-07DxxxK
Your Part Number
265 In Stock
Need more?
265 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.992 (CNY1.121) |
| 50+ | CNY0.588 (CNY0.6644) |
| 250+ | CNY0.451 (CNY0.5096) |
| 500+ | CNY0.428 (CNY0.4836) |
| 1000+ | CNY0.425 (CNY0.4802) |
| 2000+ | CNY0.421 (CNY0.4757) |
Price for:Each
Minimum: 5
Multiple: 5
CNY4.96 (CNY5.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMOV-07D241KCopy
Manufacturer Standard Lead Time28 weeks
Order Code3373338
Product RangeMOV-07DxxxK
Technical Datasheet
Voltage Rating VAC150V
Voltage Rating VDC200V
Product RangeMOV-07DxxxK
Clamping Voltage Vc Max395V
Varistor Case StyleDisc 7mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs1.2kA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
150V
Product Range
MOV-07DxxxK
Varistor Case Style
Disc 7mm
Peak Surge Current @ 8/20µs
1.2kA
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Voltage Rating VDC
200V
Clamping Voltage Vc Max
395V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000509
