Print Page
Image is for illustrative purposes only. Please refer to product description.

575 In Stock
Need more?
575 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.971 (CNY1.0972) |
| 10+ | CNY0.592 (CNY0.669) |
| 25+ | CNY0.565 (CNY0.6384) |
| 50+ | CNY0.537 (CNY0.6068) |
| 100+ | CNY0.510 (CNY0.5763) |
| 250+ | CNY0.475 (CNY0.5367) |
| 500+ | CNY0.448 (CNY0.5062) |
| 1000+ | CNY0.434 (CNY0.4904) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.97 (CNY1.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Voltage Rating VAC
130V
Varistor Case Style
Disc 7mm
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Clamping Voltage Vc Max
340V
Varistor Type
Metal Oxide Varistor (MOV)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000748
