Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS MH1608-800Y Ferrite Bead, 0603 [1608 Metric], 80 ohm, 3 A, MH1608 Series, 0.04 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/2859013-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoMH1608-800YCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3373308RL
Cut Tape3373308
Product RangeMH1608 Series
Your Part Number
1,925 In Stock
Need more?
1,925 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.565 | CNY5.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.565 (CNY0.6384) |
| 100+ | CNY0.389 (CNY0.4396) |
| 500+ | CNY0.321 (CNY0.3627) |
| 1000+ | CNY0.283 (CNY0.3198) |
| 2000+ | CNY0.253 (CNY0.2859) |
| 4000+ | CNY0.222 (CNY0.2509) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMH1608-800YCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3373308RL
Cut Tape3373308
Product RangeMH1608 Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance80ohm
DC Current Rating3A
Product RangeMH1608 Series
DC Resistance Max0.04ohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
3A
DC Resistance Max
0.04ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
80ohm
Product Range
MH1608 Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
