Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMF-USML200/12-2Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3052070RL
Cut Tape3052070
Product RangeMultifuse MF-USML/X
Your Part Number
932 In Stock
Need more?
932 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY4.770 | CNY47.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.770 (CNY5.3901) |
| 100+ | CNY3.610 (CNY4.0793) |
| 500+ | CNY3.520 (CNY3.9776) |
| 1000+ | CNY3.450 (CNY3.8985) |
| 2500+ | CNY3.380 (CNY3.8194) |
| 5000+ | CNY3.310 (CNY3.7403) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-USML200/12-2Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3052070RL
Cut Tape3052070
Product RangeMultifuse MF-USML/X
Technical Datasheet
PPTC Case Style1210 (3225 Metric)
Product RangeMultifuse MF-USML/X
Voltage Rating12VDC
Holding Current2A
Trip Current4A
Time to Trip5s
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MF-USML200/12-2 is a low-ohmic, surface-mount PTC resettable fuse from the Bourns MF-USML series. It is designed for overcurrent protection in circuits up to 12 V, offering ultra-low resistance and fast response for high-current applications. This component is RoHS compliant, halogen-free, and meets AEC-Q200 automotive qualification standards.
- Type: Surface Mount device
- Series: MF-USML (Low Ohmic PTC Resettable Fuses)
- Rated Voltage (Vmax): 12V
- Maximum Current (Imax): 50A
- Hold Current (Ihold): 2A at 23°C
- Trip Current (Itrip): 4A at 23°C
- Initial Resistance: 0.005Ω (min), 0.040Ω (max)
- Max Time to Trip: 5s at 23°C
- Power Dissipation (Tripped): 1W
- Operating Temperature Range: -40°C to +85°C
- Maximum Surface Temperature (Tripped): 125°C
- Material: ENIG-plated terminals
Technical Specifications
PPTC Case Style
1210 (3225 Metric)
Voltage Rating
12VDC
Trip Current
4A
Current Rating Max
50A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Product Range
Multifuse MF-USML/X
Holding Current
2A
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
