Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMF-USML175/12-2Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3052069RL
Cut Tape3052069
Product RangeMultifuse MF-USML/X
Your Part Number
3,529 In Stock
Need more?
3,529 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY4.770 | CNY47.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.770 (CNY5.3901) |
| 100+ | CNY3.930 (CNY4.4409) |
| 500+ | CNY3.490 (CNY3.9437) |
| 1000+ | CNY3.160 (CNY3.5708) |
| 2500+ | CNY2.980 (CNY3.3674) |
| 5000+ | CNY2.720 (CNY3.0736) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-USML175/12-2Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3052069RL
Cut Tape3052069
Product RangeMultifuse MF-USML/X
Technical Datasheet
PPTC Case Style1210 (3225 Metric)
Product RangeMultifuse MF-USML/X
Voltage Rating12VDC
Holding Current1.75A
Trip Current3.5A
Time to Trip0.8s
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PPTC Case Style
1210 (3225 Metric)
Voltage Rating
12VDC
Trip Current
3.5A
Current Rating Max
50A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Product Range
Multifuse MF-USML/X
Holding Current
1.75A
Time to Trip
0.8s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
