Print Page
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-USHT110KX-2Copy
Order Code
Re-Reel3237593RL
Cut Tape3237593
Product RangeMF-USHT
Technical Datasheet
PPTC Case Style1210 (3225 Metric)
Product RangeMF-USHT
Voltage Rating16VDC
Holding Current1.1A
Trip Current5.5A
Time to Trip5s
Current Rating Max20A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
PPTC Case Style
1210 (3225 Metric)
Voltage Rating
16VDC
Trip Current
5.5A
Current Rating Max
20A
Operating Temperature Max
125°C
SVHC
No SVHC (23-Jan-2024)
Product Range
MF-USHT
Holding Current
1.1A
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007

