Print Page
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.840 | CNY44.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.840 (CNY9.9892) |
| 50+ | CNY5.070 (CNY5.7291) |
| 250+ | CNY4.490 (CNY5.0737) |
| 500+ | CNY4.130 (CNY4.6669) |
| 1500+ | CNY3.700 (CNY4.181) |
| 3000+ | CNY3.580 (CNY4.0454) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-USHT016KX-2Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel3237589RL
Cut Tape3237589
Product RangeMF-USHT
Technical Datasheet
PPTC Case Style1210 (3225 Metric)
Product RangeMF-USHT
Voltage Rating30VDC
Holding Current160mA
Trip Current800mA
Time to Trip0.1s
Current Rating Max20A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
Technical Specifications
PPTC Case Style
1210 (3225 Metric)
Voltage Rating
30VDC
Trip Current
800mA
Current Rating Max
20A
Operating Temperature Max
125°C
Product Range
MF-USHT
Holding Current
160mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007

