Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMF-SMHT300-2
Order Code
Re-Reel4410934RL
Cut Tape4410934
Product RangeMultifuse MF-SMHT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.660 | CNY23.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.660 (CNY5.2658) |
| 50+ | CNY3.500 (CNY3.955) |
| 250+ | CNY2.840 (CNY3.2092) |
| 500+ | CNY2.660 (CNY3.0058) |
| 1500+ | CNY2.480 (CNY2.8024) |
| 3000+ | CNY2.290 (CNY2.5877) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-SMHT300-2
Order Code
Re-Reel4410934RL
Cut Tape4410934
Product RangeMultifuse MF-SMHT Series
Technical Datasheet
PPTC Case Style-
Product RangeMultifuse MF-SMHT Series
Voltage Rating16V
Holding Current3A
Trip Current6A
Time to Trip8s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PPTC Case Style
-
Voltage Rating
16V
Trip Current
6A
Current Rating Max
100A
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Product Range
Multifuse MF-SMHT Series
Holding Current
3A
Time to Trip
8s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
