Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY4.860 | CNY48.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.860 (CNY5.4918) |
| 100+ | CNY4.260 (CNY4.8138) |
| 500+ | CNY3.530 (CNY3.9889) |
| 1000+ | CNY3.170 (CNY3.5821) |
| 2000+ | CNY2.920 (CNY3.2996) |
| 4000+ | CNY2.630 (CNY2.9719) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-SMHT136-2Copy
Order Code
Re-Reel2291888RL
Cut Tape2291888
Product RangeMF-SMHT
Technical Datasheet
PPTC Case Style2920 (7351 Metric)
Product RangeMF-SMHT
Voltage Rating16VDC
Holding Current1.36A
Trip Current2.72A
Time to Trip10s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Automotive
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
16VDC
Trip Current
2.72A
Current Rating Max
100A
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Product Range
MF-SMHT
Holding Current
1.36A
Time to Trip
10s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004

