Print Page
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.570 | CNY27.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.570 (CNY6.2941) |
| 50+ | CNY4.540 (CNY5.1302) |
| 250+ | CNY3.410 (CNY3.8533) |
| 500+ | CNY3.190 (CNY3.6047) |
| 1500+ | CNY3.090 (CNY3.4917) |
| 3000+ | CNY2.980 (CNY3.3674) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-SM013/250-2Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel1652203RL
Cut Tape1652203
Product RangeMF-SM
Technical Datasheet
PPTC Case Style3425 (8763 Metric)
Product RangeMF-SM
Voltage Rating60VDC
Holding Current130mA
Trip Current-
Time to Trip-
Current Rating Max3A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MF-SM series PTC Resettable Fuse for any application where required low voltage power supply and a load to be protected, including general electronics and computers and peripherals.
- Surface mount device
- Fully compatible
- Packaged per EIA 481-2 standard
- Patents pending
Applications
Industrial, Automotive, Computers & Computer Peripherals
Technical Specifications
PPTC Case Style
3425 (8763 Metric)
Voltage Rating
60VDC
Trip Current
-
Current Rating Max
3A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Product Range
MF-SM
Holding Current
130mA
Time to Trip
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00038

