Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY8.390 | CNY83.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.390 (CNY9.4807) |
| 100+ | CNY6.650 (CNY7.5145) |
| 500+ | CNY5.000 (CNY5.650) |
| 1000+ | CNY4.990 (CNY5.6387) |
| 2000+ | CNY4.970 (CNY5.6161) |
| 4000+ | CNY4.950 (CNY5.5935) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-SD013/250-2Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2291886RL
Cut Tape2291886
Product RangeMF-SD/250
Technical Datasheet
PPTC Case Style3425 (8763 Metric)
Product RangeMF-SD/250
Voltage Rating60VDC
Holding Current130mA
Trip Current260mA
Time to Trip2.5s
Current Rating Max3A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MF-SD/250 series Telecom PTC Resettable Fuse used as a secondary overcurrent protection device in customer premise equipment (CPE), central office (CO) and subscriber line interface cards (SLIC).
- Tip & ring line protection with two devices in one surface mount package
- High voltage surge capabilities
- Assists in meeting ITU-T K.20/K.21/K.45 specifications as well as Telcordia GR-1089 intra-building
Applications
Communications & Networking, Commercial
Technical Specifications
PPTC Case Style
3425 (8763 Metric)
Voltage Rating
60VDC
Trip Current
260mA
Current Rating Max
3A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Product Range
MF-SD/250
Holding Current
130mA
Time to Trip
2.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007

