Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMF-RHT200/32-2Copy
Manufacturer Standard Lead Time4 weeks
Order Code3994008
Your Part Number
3,356 In Stock
Need more?
3,356 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.570 (CNY5.1641) |
| 25+ | CNY4.220 (CNY4.7686) |
| 50+ | CNY3.570 (CNY4.0341) |
| 100+ | CNY3.330 (CNY3.7629) |
| 250+ | CNY3.050 (CNY3.4465) |
| 500+ | CNY3.040 (CNY3.4352) |
| 1000+ | CNY3.030 (CNY3.4239) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.57 (CNY5.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Voltage Rating
32V
Current Rating Max
50A
Height
14mm
Automotive Qualification Standard
AEC-Q200
Trip Current
3.8A
Length
-
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000519
