Print Page
Image is for illustrative purposes only. Please refer to product description.

364 In Stock
Need more?
364 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.220 (CNY4.7686) |
| 50+ | CNY3.240 (CNY3.6612) |
| 100+ | CNY2.990 (CNY3.3787) |
| 250+ | CNY2.700 (CNY3.051) |
| 500+ | CNY2.610 (CNY2.9493) |
| 1000+ | CNY2.600 (CNY2.938) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.22 (CNY4.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-RHS350-0Copy
Order Code4313403
Technical Datasheet
Voltage Rating16V
Holding Current3.5A
Trip Current7A
Time to Trip4.5s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing5.1mm
Diameter-
Length8.4mm
Thickness3mm
Height16.9mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating
16V
Trip Current
7A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
8.4mm
Height
16.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Holding Current
3.5A
Time to Trip
4.5s
Current Rating Max
100A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0082
