Print Page
5,508 In Stock
Need more?
5,508 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.750 | CNY28.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.750 (CNY6.4975) |
| 50+ | CNY5.040 (CNY5.6952) |
| 250+ | CNY4.170 (CNY4.7121) |
| 500+ | CNY3.740 (CNY4.2262) |
| 1500+ | CNY3.450 (CNY3.8985) |
| 3000+ | CNY3.230 (CNY3.6499) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-PSHT020KX-2Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3237603RL
Cut Tape3237603
Product RangeMF-PSHT
Technical Datasheet
PPTC Case Style0805 (2012 Metric)
Product RangeMF-PSHT
Voltage Rating16VDC
Holding Current200mA
Trip Current1A
Time to Trip0.1s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MF-PSHT020KX-2 is a surface-mount PTC resettable fuse from the Bourns MF-PSHT series, designed for overcurrent protection in circuits up to 16 V. It automatically resets after the fault condition is cleared, providing a reliable and cost-effective solution for circuit protection. This component is RoHS compliant, halogen-free, and meets AEC-Q200 automotive qualification standards.
- Type: Surface mount device
- Series: MF-PSHT (High-Temperature Surface Mount PTC Resettable Fuses)
- Rated Voltage (Vmax): 16V
- Maximum Current (Imax): 40A
- Hold Current (Ihold): 0.20A at 23°C
- Trip Current (Itrip): 1A at 23°C
- Initial Resistance: 0.50Ω (min), 5Ω (max)
- Post-Reflow Resistance (24 hrs): 8Ω
- Max Time to Trip: 0.10s at 23°C
- Power Dissipation (Tripped): 0.9W
- Operating Temperature Range: -40°C to +125°C
- Maximum Surface Temperature (Tripped): 125°C
- Material: ENIG-plated terminals
Technical Specifications
PPTC Case Style
0805 (2012 Metric)
Voltage Rating
16VDC
Trip Current
1A
Current Rating Max
40A
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Product Range
MF-PSHT
Holding Current
200mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007

