Print Page
247 In Stock
6,000 more incoming. You can reserve stock now
243 Next business day delivery available(Shanghai stock)
4 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.820 | CNY19.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.820 (CNY4.3166) |
| 50+ | CNY3.750 (CNY4.2375) |
| 250+ | CNY3.670 (CNY4.1471) |
| 500+ | CNY3.590 (CNY4.0567) |
| 1500+ | CNY3.510 (CNY3.9663) |
| 3000+ | CNY3.430 (CNY3.8759) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-PSHT005KX-2Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3237600RL
Cut Tape3237600
Product RangeMF-PSHT
Technical Datasheet
PPTC Case Style0805 (2012 Metric)
Product RangeMF-PSHT
Voltage Rating16VDC
Holding Current50mA
Trip Current250mA
Time to Trip1.5s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PPTC Case Style
0805 (2012 Metric)
Voltage Rating
16VDC
Trip Current
250mA
Current Rating Max
40A
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Product Range
MF-PSHT
Holding Current
50mA
Time to Trip
1.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007

