Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMF-NSMF035/30X-2Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4312382RL
Cut Tape4312382
Product RangeMF-NSMF Series
Your Part Number
2,555 In Stock
Need more?
2,555 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.140 | CNY15.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.140 (CNY3.5482) |
| 50+ | CNY2.240 (CNY2.5312) |
| 250+ | CNY1.880 (CNY2.1244) |
| 500+ | CNY1.870 (CNY2.1131) |
| 1500+ | CNY1.860 (CNY2.1018) |
| 3000+ | CNY1.850 (CNY2.0905) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-NSMF035/30X-2Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4312382RL
Cut Tape4312382
Product RangeMF-NSMF Series
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Product RangeMF-NSMF Series
Voltage Rating30V
Holding Current350mA
Trip Current750mA
Time to Trip0.1s
Current Rating Max60A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
30V
Trip Current
750mA
Current Rating Max
60A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Product Range
MF-NSMF Series
Holding Current
350mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0082
