Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMF-NSMF010/60X-2Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4312376RL
Cut Tape4312376
Product RangeMF-NSMF Series
Your Part Number
325 In Stock
6,000 more incoming. You can reserve stock now
325 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.590 | CNY17.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.590 (CNY4.0567) |
| 50+ | CNY2.670 (CNY3.0171) |
| 250+ | CNY1.880 (CNY2.1244) |
| 500+ | CNY1.870 (CNY2.1131) |
| 1500+ | CNY1.840 (CNY2.0792) |
| 3000+ | CNY1.800 (CNY2.034) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-NSMF010/60X-2Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4312376RL
Cut Tape4312376
Product RangeMF-NSMF Series
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Product RangeMF-NSMF Series
Voltage Rating60V
Holding Current100mA
Trip Current250mA
Time to Trip1.5s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
60V
Trip Current
250mA
Current Rating Max
10A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Product Range
MF-NSMF Series
Holding Current
100mA
Time to Trip
1.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85339000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0082
